Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
- Aluminium body with a toughened glass cover
- 12,000 Lumens in a cool white (4000K) LED colour temperature
- Non-Dimmable
- Fitted with 1m mains cable
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
423mm
Width
317mm
Product Range
-
Power Rating
150W
Total Light Output
12000lm
IP / NEMA Rating
IP65
Depth
56mm
Energy Rating
E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8