Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01431
Order Code3490666
Product RangeBatteries Rechargeable
Technical Datasheet
44 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.688 |
3+ | US$8.670 |
5+ | US$8.429 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01431
Order Code3490666
Product RangeBatteries Rechargeable
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
Battery TerminalsT1 Terminals
External Height100mm
Pack Quantity1
External Width151mm
Battery Type / SizeLead-Acid
External Depth34mm
Weight1.05kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBatteries Rechargeable
SVHCTo Be Advised
Product Overview
Valve regulated lead acid battery designed with AGM (Absorbent Glass Mat) technology. Complies with popular international standards; such as IEC60896-21/22, VDS2344:2005-12(06), BS6290-4 and Eurobat Guide.
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
6V
Battery Capacity
7Ah
Battery Terminals
T1 Terminals
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
1.05kg
Battery NEDA Code
-
Product Range
Batteries Rechargeable
Battery Technology
Lead Acid
Battery Size Code
-
External Height
100mm
External Width
151mm
External Depth
34mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05
UN Hazard Code:2800