Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01940
Order Code3287458
Supply Voltage240VAC
Power Rating110W
Diameter457.2mm
External Height535mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec 18" High Velocity Floor Fan in black is a robust and efficient cooling solution, ideal for both residential and commercial environments.
- Free standing floor fan with high velocity output
- Durable metal construction with black finish
- 3 Speed operation
- Head is adjustable through 130°
Technical Specifications
Supply Voltage
240VAC
Diameter
457.2mm
Product Range
-
SVHC
To Be Advised
Power Rating
110W
External Height
535mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.248