Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0146
Order Code4160749
Your Part Number
Technical Datasheet
1,592 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$12.449 |
| 3+ | US$10.586 |
| 5+ | US$8.616 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0146
Order Code4160749
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
4 Gang, handbag, cable extensions reel with cable storage capacity for 15m, 3x 1.25mm² mains cable.
- Safety cut-out reset button
- 240V, 13A rated
- Compliant with BS EN 61242, BS1363-2
- Max. current: 1.2kW (wound), 3.12kW (unwound)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684