Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0584
Order Code4162191
Your Part Number
Technical Datasheet
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$104.694 |
| 3+ | US$101.076 |
| 5+ | US$89.271 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$104.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Professional, balanced microphone cable.
- Suitable for use in audio applications
- Stranded, copper conductors
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
100m
Voltage Rating
-
Wire Gauge
23AWG
Reel Length (Imperial)
328.08ft
External Diameter
6.50mm
Technical Docs (1)
Legislation and Environmental
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate