Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0785
Order Code4162211
Product Range3185Y
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)16.40ft
Reel Length (Metric)5m
Jacket ColourWhite
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.10mm
Voltage Rating500V
Product Range3185Y
SVHCTo Be Advised
Product Overview
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 6A Rating
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
16.40ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
8.10mm
Product Range
3185Y
No. of Cores
5Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.497