Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$27.966 |
| 3+ | US$26.344 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$27.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0826
Order Code4162234
Product Range3093Y
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Jacket ColourWhite
No. of Max Strands x Strand Size30 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.00mm
Voltage Rating500V
Product Range3093Y
SVHCTo Be Advised
Product Overview
Supply leads for use as 318xY, but particularly in high temperature zones.
- For internal wiring or supply cords to electrical apparatus
- Not suitable for outdoor use
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 10A Rating
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
82.02ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
7.00mm
Product Range
3093Y
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
30 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94