Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0277
Order Code4160910
Power Rating100W
Beam Angle120°
Sensing Range Max8m
Color Temperature Typ6000K
Luminous Flux8000lm
IP / NEMA RatingIP44
Length225mm
Width316mm
Depth66mm
Colour Rendering Index-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Compact yet powerful LED floodlight with a built-in PIR sensor for added security.
- Adjustable time, sensitivity and lux settings
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
- Detection range: 8m
- Energy Rating: F
Technical Specifications
Power Rating
100W
Sensing Range Max
8m
Luminous Flux
8000lm
Length
225mm
Depth
66mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
316mm
Colour Rendering Index
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.476