Print Page
Image is for illustrative purposes only. Please refer to product description.
755 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$8.764 |
5+ | US$8.697 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0357
Order Code4160893
Light Source-
Power Rating10W
CCT6000K
Total Light Output800lm
Equivalent Wattage-
IP / NEMA RatingIP44
Length165mm
Depth63mm
Width124mm
Energy RatingE
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PELL0357 is a 10W LED floodlight with a PIR motion sensor, delivering 800 lumens of daylight white, 6000K. It features an IP44 rating, suitable for outdoor use, and includes a 0.5-meter cable for installation.
- 18x LEDs, 800 Lumens
- Polycarbonate and toughened glass construction
- IP44 Rated
- Voltage: 85-265V AC
- Dimensions: 124x165x63mm
- Cable length: 150mm
Technical Specifications
Light Source
-
CCT
6000K
Equivalent Wattage
-
Length
165mm
Width
124mm
Product Range
-
Power Rating
10W
Total Light Output
800lm
IP / NEMA Rating
IP44
Depth
63mm
Energy Rating
E
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42