Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$194.675 |
| 5+ | US$190.092 |
Price for:Each
Minimum: 1
Multiple: 1
US$194.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3093Y 2.50MM WHITE
Order Code4162059
Product Range3093Y
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10mm
Voltage Rating500V
Product Range3093Y
SVHCTo Be Advised
Product Overview
A flexible, three-core round profile cable, suitable for use where higher, ambient temperatures apply. The conductors are oversheathed in heat resistant PVC, enabling the cable to withstand temperatures up to 85°C. The cable conforms to BS6141 and is supplied on 100m reels.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
Conductor Material
Copper
External Diameter
10mm
Product Range
3093Y
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.6