Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$72.789 |
3+ | US$65.003 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$72.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No5912V100M
Order Code3382414
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge-
Conductor Area CSA0.58mm²
Impedance75ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Enables video and voltage to be delivered to a CCTV camera through a twin cable.
- Black, polyethylene jacket
- Coax Core:
- Solid, copper conductor
- Solid, polyethylene insulation
- Rated temperature: -20℃ to +70℃
- Conductor resistance: ≤66Ω/km; Insulation resistance: <gt/>10,000MΩ.km
- Nominal velocity ratio: <gt/>66%; Capacitance: <lt/>68pF/m; Impedance: 75 ±3Ω
- Power Cores:
- PVC insulation, black and red
- Conductor resistance: ≤36Ω/km
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.58mm²
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
-
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.54