Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$64.843 |
| 2+ | US$59.469 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$64.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High quality audio cable
- Figure 8 construction
- OFC conductors
- Spiral individual braid
- Flexible outer sheath
- Supplied on 100m reels
Technical Specifications
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
External Diameter
-
Wire Gauge
-
Reel Length (Imperial)
328ft
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.579