Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPC102
Order Code1206534
Also Known AsGTIN UPC EAN: 5051259000698
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC102
Order Code1206534
Also Known AsGTIN UPC EAN: 5051259000698
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Freezer spray for instant fault finding on PCBs, transistors, resistors, condensers and intermittent dry joint connectors. It can also be used to freeze water in small bore pipes to affect a repair avoiding the necessity of system drainage.
- Non-flammable
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (17-Dec-2014)
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1950