Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC217
Order Code2061295
Technical Datasheet
Tape TypeProtective Film
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ColourBrown
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range-
Alternatives for PPC217
3 Products Found
Product Overview
The PPC217 is a KPT-2485 Polyimide Film Tape/Kapton Tape with an American Dow Corning silicone adhesive.
- Brown colour
- Pressure-sensitive adhesive
- Heat-resist and anti-corrosion
- No remaining adhesive
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Protective Film
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
9mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PI (Polyimide) Film
Tape Colour
Brown
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.35"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029