Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPVC TAPE 3820Y/BLUE
Order Code1394762
Product RangePro Power
Technical Datasheet
Tape TypeInsulating
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangePro Power
Technical Specifications
Tape Type
Insulating
Tape Length - Imperial
65.6ft
Roll Length - Metric
20m
Tape Width - Metric
38.1mm
Tape Length - Metric
20m
Roll Length - Imperial
65.6ft
Tape Width - Imperial
1.5"
Product Range
Pro Power
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16