Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV01501
Order Code3711420
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type27mm Cobalt Speaker
Connector Type3.5mm Jack Plug
Lead Length1m
Product Range-
Product Overview
A pair of headphones with an adjustable headband and flexible boom microphone. The boom microphone can be turned through 360° allowing the microphone to be positioned at either side of the head. Supplied with 1m cable with 2 x 3.5mm Jack connector termination.
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
27mm Cobalt Speaker
Lead Length
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592