Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoMPT-165
Order Code1004599
Technical Datasheet
Transducer FunctionTweeter
Tones-
Sound Pressure Level (SPL)93dB
Resonant Frequency-
Supply Voltage Max30V
Sound Level Distance1m
Product Range-
Product Overview
The MPT-165 is a Piezo Tweeter Driver with bullet type and deep low limit frequency.
- 45/45° Radiation angle (vertical/horizontal)
- <gt/>1000Ω Impedance/1kHz
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Tweeter
Sound Pressure Level (SPL)
93dB
Supply Voltage Max
30V
Product Range
-
Tones
-
Resonant Frequency
-
Sound Level Distance
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729