Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0065
Order Code4159085
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$33.39 |
| 3+ | US$32.20 |
| 25+ | US$31.49 |
| 50+ | US$30.82 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0065
Order Code4159085
Technical Datasheet
Product RangePro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHCTo Be Advised
Product Overview
The PELR0061 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). This wallplate comprises of an HDMI socket, audio / video phono phono sockets, 3.5mm stereo jack socket and VGA socket. Their innovative design makes this the perfect solution for cable extensions at home or the workplace and the ideal solution for remotely accessing any audio / video sockets whilst eliminating any untidy trailing or hanging cables.
- Front Connections: 1x HDMI A socket, 2x phono audio (audio Left and Right) socket, 1x phono composite video socket, VGA socket and 3.5mm stereo jack socket
- Rear Connections: HDMI A right angle socket and solders tabs for all phono and 3.5mm Jack sockets and screw terminal block for VGA socket
- HDMI 1.4 Compliant
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Technical Specifications
Product Range
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103