Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT223
Order Code3401865
Product RangePS Full Motion TV Mount
62 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$18.961 |
5+ | US$17.661 |
Price for:Each
Minimum: 1
Multiple: 1
US$18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT223
Order Code3401865
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 42"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard100x100 to 200x200
Product RangePS Full Motion TV Mount
SVHCNo SVHC (10-Jun-2022)
Product Overview
A full motion flat screen wall mount for TVs and monitors from 23" to 42" that features tilt, swivel and level adjustment. This full motion mount makes for easy and optimal positioning and encompasses cable management for clutter free wiring. It mounts 52mm from the wall, with adjustment out to 506mm and includes snap in design for quick and easy installation.
- Fits flat panel screens from 23" to 42"
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Distance from wall: 52-506mm
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
35kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
100x100 to 200x200
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.18