Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03642
Order Code3374962
Your Part Number
Technical Datasheet
161 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$57.31 |
| 5+ | US$52.54 |
Price for:Each
Minimum: 1
Multiple: 1
US$57.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03642
Order Code3374962
Technical Datasheet
SVHCTo Be Advised
Product Overview
Ideal for use with short throw projectors in education or commercial environments, the Pro Signal brackets can also be used with standard projectors within smaller rooms where the projector is mounted on the rear wall of the room.
- Tilt and swivel function
- Maximum weight capacity: 11.5kg
- Maximum projector fixing PCD: 390mm
- Internal cable management
- ABS plastic trim cover to hide fixings and cables
- Distance from wall: 37 - 47cm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.02