Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08182
Order Code3402031
Technical Datasheet
SVHCTo Be Advised
Product Overview
Send BNC Video signals and low voltage DC over a standard UTP Cat5 cable.
- Connections: 1x BNC plug (video), 1x RJ45 socket and 2x terminal screws (DC)
- Maximum cable length: 91m (using 12VDC, 500mA power)
Warnings
Used in pairs but sold individually
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05