Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3237
Order Code4158948
Technical Datasheet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Add wireless Bluetooth connectivity to any device with 3.5mm or phono (RCA) connections. As a transmitter, easily stream music direct to Bluetooth headphones or as a receiver make your speakers wireless so you can pair them with a Bluetooth audio source such as a smartphone or tablet.
- Noise reduction and echo cancellation
- Multi-band equaliser configuration
- Bluetooth v5.0 technology with 10m wireless range
- Supports A2DP, AVRCP, HFP and SPP HID protocols
- Multiple units can be used to wirelessly connect a wired audio source and wired receiving device
- Integrated 300mAh Li-poly battery
- Provides up to 8 hours playback time
- Charges via Micro USB connection (cable included)
- Dimensions (HxWxD): 11x98x60mm
Contents
Transceiver, Micro USB charging cable, 3.5mm to dual RCA lead, 3.5mm to 3.5mm lead
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3481