Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$19.001 |
| 3+ | US$17.594 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Simple and effective kit that allows you to send IR signals to remote devices over existing HDMI cabling. Easily maintain control over source devices via the original IR remote control. Ideal for home cinema or commercial installations where devices are out of sight.
- IR frequency range: 20kHz - 60kHz
- Up to 10m IR receiver range
- Plug and play connections and setup
- Bi-directional design, either lead can accept IR receiver
- IR receiver cable length: 1.5m
- IR emitter cable length: 3m
- Powered by HDMI connection
Contents
2x HDMI adaptor leads, IR receiver and IR emitter
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15