Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
This receiver can pair a wireless (4.2) connection from any compatible device to route into a stereo loudspeaker system. It can also receive audio from an external wired input via the jack socket, and send to a wired stereo loudspeaker system. The wirless pairing is set to priority mode and can receive signal from up to 10m range. It is powered through a power jack or 2 pin screw terminal.
- Audio inputs: Wireless receiver or stereo audio line level
- Audio source select: Auto switch over - the priority is wireless connection
- Audio output: Stereo audio phone jack or 3 pin screw terminal
- Stereo audio output: For connection to any speaker system
- Power input (5V DC, 1A): Power jack or 2 pin screw terminal
- Wireless version: 5.0 (up to 10m range)
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Contents
1x In-wall eceiver, 1x instruction manual
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21