Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3446
Order Code4158901
Product RangePro Signal 4Kx2K UHD 60Hz HDMI Switches
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3446
Order Code4158901
Product RangePro Signal 4Kx2K UHD 60Hz HDMI Switches
Product RangePro Signal 4Kx2K UHD 60Hz HDMI Switches
SVHCBoric acid (14-Jun-2023)
Product Overview
High performance HDMI 2.0 switcher that delivers fast and reliable switching between three high definition HDMI video sources for use on a single HDMI display. Ideal for use with HDTVs with limited HDMI sockets.
- Low profile HDMI switch that distributes three HDMI signals to a single display
- Intuitive operation via IR remote, manual selection button and RS232 PC control
- Supports video resolutions up 4Kx2K UHD @60Hz
- Supports 3D and High Dynamic Range (HDR)
- 18Gb/s Maximum transmission rate
- Compliant with HDMI 2.0 and HDCP 2.2 specification
- LED indicators for power and active connection status
- Connections: 3x HDMI in, 1x HDMI out
Contents
Switch, remote, AC adaptor and user guide
Technical Specifications
Product Range
Pro Signal 4Kx2K UHD 60Hz HDMI Switches
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51