Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$111.153 |
3+ | US$106.932 |
Price for:Each
Minimum: 1
Multiple: 1
US$111.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3451
Order Code4158940
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily extend a 4K UHD HDMI video signal over a single Cat5e/6 network cable up to 120m complete with IR control, providing a convenient AV distribution solution for home theatres, commercial and educational applications.
- Supports resolutions up to 4Kx2K UHD @30Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- IR Passback support (20-60kHz frequency) to control source device
- HDMI 1.4, HDCP 1.4 compliant
- Power and activity status LED indicators
- Easy access reset button (TX & RX)
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 24x107x94mm (each)
Contents
Transmitter, receiver, 2x AC adaptor, 2x IR cables and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75