Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoNT-6540
Order Code2400740
Technical Datasheet
Tape Measure TypeLaser
Measuring Range Max40m
Blade Width-
Case Colour-
Product Range-
Product Overview
- 2 Line LCD display
- Backlight
- 0.1 - 40m Measuring range with ±2mm accuracy
- Calculates areas
- Metre (m), Foot (ft), inches (in) or foot and inches (ft+in) unit selection
- 10 second memory
- Auto laster off after 20 secs
- Auto power off after 3 mins
- Class II type laser
- IP54 rated
- 0 - 50°C operating temperature
- 100 x 43 x 28mm
- Weight: 60g
Technical Specifications
Tape Measure Type
Laser
Blade Width
-
Product Range
-
Measuring Range Max
40m
Case Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182