Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37065
Order Code3806610
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric64mm
External Width - Imperial10.5"
External Width - Metric267mm
External Depth - Imperial12.5"
External Depth - Metric318mm
Product Range-
SVHCTo Be Advised
Product Overview
Circuit board shipper with foam offers economical, efficient method of storing static sensitive electronic devices.
- 318mm x 267mm x 64mm size
- ESD shielding with lid closed, faraday cage effect restricts electrostatic charges to exterior
- Made from 100% recycled material and is 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
64mm
External Width - Metric
267mm
External Depth - Metric
318mm
SVHC
To Be Advised
External Height - Imperial
2.5"
External Width - Imperial
10.5"
External Depth - Imperial
12.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329761