Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$277.862 |
Price for:Each
Minimum: 1
Multiple: 1
US$277.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39042
Order Code3806644
Product RangePlastek
ESD Storage TypeIn Plant Handler
External Height - Imperial1.25"
External Height - Metric31.75mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial16.66"
External Depth - Metric423.16mm
Product RangePlastek
SVHCTo Be Advised
Product Overview
305mm x 422mm x 32mm (12in x 16-5/8in x 1-1/4in) cell size plastek in-plant handler. Economical alternative to injection moulded products.
- Provides physical protection with conductive material, providing reliable path-to-ground
- Rolled over side construction (double thickness) for greater strength
- Static dissipative foam bottom, providing ESD and shock protection
- Includes steel wire frame for extra strength, reusable, ensuring best value
- Conductive plastic hand holes for ease of handling, while providing reliable path-to-ground
- Static dissipative partitions made from Protektive Pak® impregnated corrugated material
- Superior strength and durability; made from extruded, high impact polypropylene materials
- Chemical and moisture resistant
- Ideal for use where corrugated and/or paper products cannot be used
- Lid included
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
31.75mm
External Width - Metric
304.8mm
External Depth - Metric
423.16mm
SVHC
To Be Advised
External Height - Imperial
1.25"
External Width - Imperial
12"
External Depth - Imperial
16.66"
Product Range
Plastek
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05