Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROWAVE
Manufacturer Part No235AC130
Order Code1007362
Technical Datasheet
External Diameter13mm
Capacitance530pF
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
External Diameter
13mm
Operating Temperature Min
-20°C
Product Range
-
Capacitance
530pF
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004