Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1250+ | US$1.675 |
Price for:Each (Supplied on Full Reel)
Minimum: 1250
Multiple: 1250
US$2,093.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-T-WP-R
Order Code4413521
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Drain Current Max200µA
Sensitivity (dB)-42dB
Output Impedance300ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Supply Voltage Min
1.6VDC
Drain Current Max
200µA
Output Impedance
300ohm
SVHC
No SVHC (21-Jan-2025)
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-42dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001