Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8208NLT
Order Code4147620
Product RangeP820X Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.184 |
50+ | US$1.916 |
100+ | US$1.863 |
250+ | US$1.796 |
500+ | US$1.782 |
900+ | US$1.648 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8208NLT
Order Code4147620
Product RangeP820X Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary6ohm
DC Resistance Primary0.006ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeP820X Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
10A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.006ohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
2mH
ET Constant
-
DC Resistance Secondary
6ohm
Transformer Mounting
Surface Mount
Product Range
P820X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
Product traceability