Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6189.500HLT
Order Code4128395
Product RangePGL6189.XXXHLT Series
Technical Datasheet
190 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.296 |
10+ | US$1.064 |
20+ | US$1.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6189.500HLT
Order Code4128395
Product RangePGL6189.XXXHLT Series
Technical Datasheet
Inductance50nH
RMS Current (Irms)80A
Inductor ConstructionUnshielded
Saturation Current (Isat)148A
Product RangePGL6189.XXXHLT Series
Inductor Case / Package-
DC Resistance Max40µohm
Inductance Tolerance0
Product Length10mm
Product Width8.3mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
50nH
Inductor Construction
Unshielded
Product Range
PGL6189.XXXHLT Series
DC Resistance Max
40µohm
Product Length
10mm
Product Height
8mm
RMS Current (Irms)
80A
Saturation Current (Isat)
148A
Inductor Case / Package
-
Inductance Tolerance
0
Product Width
8.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003863
Product traceability