Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoMHV50
Order Code4158894
Product RangePULSE 100V Horn Speakers
190 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$96.359 |
2+ | US$94.537 |
4+ | US$91.495 |
Price for:Each
Minimum: 1
Multiple: 1
US$96.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoMHV50
Order Code4158894
Product RangePULSE 100V Horn Speakers
Transformer Power Tappings50, 25, 12.5W
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height255mm
External Width360mm
External Depth315mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Product Overview
The MHV50 is an ideal paging and sound reinforcement horn speaker for large open & outdoor spaces. Utilising a 2-way design the MHV50 with its reverse mounted 6” LF driver and 3” front mounted HF driver, delivers a full frequency range output suitable for both background music & announcement’s, over the more traditional 100V paging horn speakers.
- Weatherproof music horn speaker for indoor & outdoor applications
- Extra wide sound dispersion angle
- Ideal for background music, paging & voice announcements
- Tough ABS enclosure
- Supplied with adjustable mounting bracket
- Built-in 100V/70V transformer
- Speaker Drivers: 6" LF, 3" HF
- Frequency Response: 90Hz-20kHz
- 100V Power taps: 50W, 25W, 12.5W
- IP rating: IPX6
- SPL (1W/1m): 99dB (± 3dB)
- Dimensions (WxHxD): 360x255x315mm
- Weight: 4kg
Technical Specifications
Transformer Power Tappings
50, 25, 12.5W
Frequency Response Max
20kHz
External Width
360mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
90Hz
External Height
255mm
External Depth
315mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6