Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoBRK-35TT
Order Code3370777
Product RangePULSE Speaker Stands
Your Part Number
Technical Datasheet
1,192 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$19.470 |
| 2+ | US$18.921 |
| 4+ | US$18.304 |
| 10+ | US$17.085 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoBRK-35TT
Order Code3370777
Product RangePULSE Speaker Stands
Technical Datasheet
Product RangePULSE Speaker Stands
SVHCTo Be Advised
Product Overview
The Pulse tilt and turn speaker wall bracket is designed for loudspeaker installations utilising a 35mm top hat. The bracket is capable of holding up to a 50kg speaker, and the combination of a swivel arm and 3 position tilting pole-mount allows for the speaker to be directed at the desired area.
- Swivel angle: 180°
- Tilt angle: 0°, 30°, 60°
- Depth from wall to pole: 310mm
Technical Specifications
Product Range
PULSE Speaker Stands
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.302