Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoDRS-2P-2U
Order Code4264947
Product RangePULSE 19 Inch Rack Stands
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoDRS-2P-2U
Order Code4264947
Product RangePULSE 19 Inch Rack Stands
Technical Datasheet
Cabinet StyleDesktop
External Height - Metric152mm
External Width - Metric505mm
External Depth - Metric300mm
Enclosure MaterialSteel
Body ColourBlack
Product RangePULSE 19 Inch Rack Stands
SVHCTo Be Advised
Product Overview
A 2U 19” Desktop open frame 2 post rack stand providing the perfect mounting option for smaller Audio/Video and IT rack equipment where space is limited and a full sized cabinet is not required. The rack features a compact and free-standing design that is suitable for installation on or around your desk giving you easy access to the mounted equipment in your workspace.
- Free-standing desktop 19” rack stand
- Open-frame design with 9° angled rack posts
- Secures 2U of 19” rack equipment
- Heavy-duty steel construction
- Base support leg depth of 300mm
- Supplied with 4x rubber feet
- Saves valuable workspace
- Easy to assemble with included hardware
- Dimensions (WxHxD): 505x152x300mm
- Weight: 1.1kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Desktop and Workstations, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Cabinet Style
Desktop
External Width - Metric
505mm
Enclosure Material
Steel
Product Range
PULSE 19 Inch Rack Stands
External Height - Metric
152mm
External Depth - Metric
300mm
Body Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.318