Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoDRS-2P-4U
Order Code4264948
Product RangePULSE 19 Inch Rack Stands
Technical Datasheet
56 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$30.498 |
2+ | US$29.413 |
Price for:Each
Minimum: 1
Multiple: 1
US$30.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoDRS-2P-4U
Order Code4264948
Product RangePULSE 19 Inch Rack Stands
Technical Datasheet
Cabinet StyleDesktop
External Height - Metric240mm
External Width - Metric505mm
External Depth - Metric300mm
Enclosure MaterialSteel
Body ColourBlack
Product RangePULSE 19 Inch Rack Stands
SVHCTo Be Advised
Product Overview
A 4U 19” Desktop open frame 2 post rack stand providing the perfect mounting option for smaller Audio/Video and IT rack equipment where space is limited and a full sized cabinet is not required. The rack features a compact and free-standing design that is suitable for installation on or around your desk giving you easy access to the mounted equipment in your workspace.
- Free-standing desktop 19” rack stand
- Open-frame design with 9° angled rack posts
- Secures 4U of 19” rack equipment
- Heavy-duty steel construction
- Base support leg depth of 300mm
- Supplied with 4x rubber feet
- Saves valuable workspace
- Easy to assemble with included hardware
- Dimensions (WxHxD): 505x240x300mm
- Weight: 1.24kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Desktop and Workstations, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Cabinet Style
Desktop
External Width - Metric
505mm
Enclosure Material
Steel
Product Range
PULSE 19 Inch Rack Stands
External Height - Metric
240mm
External Depth - Metric
300mm
Body Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.493