Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00501
Order Code3400466
Product RangePULSE Multicores
Your Part Number
Technical Datasheet
62 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$46.34 |
| 2+ | US$45.14 |
| 4+ | US$41.59 |
Price for:Each
Minimum: 1
Multiple: 1
US$46.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00501
Order Code3400466
Product RangePULSE Multicores
Technical Datasheet
Connector Type AXLR Plug, 3 Way, x 8
Connector Type BXLR Socket, 3 Way, x 8
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePULSE Multicores
SVHCTo Be Advised
Product Overview
8 way XLR plug to socket multicore loom designed to reduce cable-clutter in live events or recording studios. Suitable for balanced line or microphone level signal transmission.
- High quality XLR audio loom
- Numbered coding for easy channel identification
- 8x 3-Pin XLR plugs
- 8x 3-Pin XLR sockets
- Individually screened cables
- Length: 10m
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
XLR Plug, 3 Way, x 8
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way, x 8
Cable Length - Metric
10m
Product Range
PULSE Multicores
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.515