Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoTREKKER-8BT
Order Code4158924
Product RangePULSE Portable PA Speakers
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPULSE
Manufacturer Part NoTREKKER-8BT
Order Code4158924
Product RangePULSE Portable PA Speakers
Product RangePULSE Portable PA Speakers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Tough, flight case design cabinet with protective metal front grille and corner guards
- Retractable trolley handle plus ultra smooth wheels for ultimate portability
- Spring loaded side carry handles, for lifting in/out of vehicles.
- Multiple input options, and built in MP3 player with USB, SD & Bluetooth
- XLR, Jack, RCA connection for microphone, instrument or portable media player/mobile device.
- Battery level indicator
- Power supply: 240Vac, mains IEC input
Contents
Portable PA Speaker, power lead.
Warnings
Not for sale in the EU
Notes
N.B. Not for sale outside of the UK
Technical Specifications
Product Range
PULSE Portable PA Speakers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.5
UN Hazard Code:2800