Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoWRM-H-4U
Order Code4264919
Product RangePULSE 19 Inch Wall Rack Mounts
Technical Datasheet
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$47.583 |
2+ | US$46.203 |
Price for:Each
Minimum: 1
Multiple: 1
US$47.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoWRM-H-4U
Order Code4264919
Product RangePULSE 19 Inch Wall Rack Mounts
Technical Datasheet
Rack U Height4U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric185mm
External Width - Metric498mm
External Depth - Metric350mm
Product RangePULSE 19 Inch Wall Rack Mounts
SVHCTo Be Advised
Product Overview
A 4U 19” horizontal wall mount rack bracket which offers a versatile storage solution allowing rackmount equipment such as Network devices, power strips, patch panels and audio equipment to be wall mounted to save space.
- Wall mount 4U 19” rack horizontal bracket
- Open frame design with 350mm depth
- Sturdy cold rolled steel construction
- Integrated earthing point
- Stabilizing bar
- Suitable for network devices, power strips, patch panels and AV equipment
- Saves valuable workspace
- Provides ample ventilation
- Ships fully assembled
- Dimensions (WxHxD): 498x185x350mm
- Weight: 4.5kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Enclosures, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Rack U Height
4U
Body Colour
Black
External Width - Metric
498mm
Product Range
PULSE 19 Inch Wall Rack Mounts
Enclosure Material
Steel
External Height - Metric
185mm
External Depth - Metric
350mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8