Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No154.091UK
Order Code3403572
Also Known AsGTIN UPC EAN: 5015972085141
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No154.091UK
Order Code3403572
Also Known AsGTIN UPC EAN: 5015972085141
Product Range-
Product Overview
A 192 channel DMX controller with 12 scanners. Each scanner controls up to 16 channels on each fixture. There are 30 programmable bank buttons holding 8 scenes each. These scenes can be programmed into 6 chase sequences each holding up to 240 scene which can be triggered by sound, manually by tap or automatically by the time faders between 0.1 seconds and 10 minutes. This controller is ideal for small theatres or stage applications.
- 12 Fixtures each with 16 channels
- 30 Banks each with 8 programmable scenes (240 scenes in total)
- 8 Channel slider with page up and page down
- 6 Chase banks
- Music, auto or manually triggered chase sequences
- Speed control from 0.1 second to 10 minutes
- MIDI connection (MIDI IN) to run the unit synchronous with your MIDI unit or compatible software
- Blackout button
- DMX Polarity switch at the rear
- 19" Rack mountable or can be used as a stand-alone unit
- Power supply: 12Vdc, 500mA
- Dimensions: 130 x 482 x 70mm
- Weight: 3.5kg
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.84