Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No154.092UK
Order Code3403573
Also Known As154.092UK, GTIN UPC EAN: 5015972085097
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No154.092UK
Order Code3403573
Also Known As154.092UK, GTIN UPC EAN: 5015972085097
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
This 192 channel DMX controller has a joystick which can be programmed to control certain channels. This is then an ideal tool to fine tune the pan and tilt movements on a moving head or scanner. It comes complete with an LED gooseneck light that can be plugged in to the rear and help in dark environments.
- High quality LCD display with easy readout
- Joystick to control X & Y parameters of a moving head / scanner
- 12 Scanners each with 16 channels
- 30 Banks each with 8 programmable scenes (240 scenes in total)
- 8 Channel slider with page up and page down
- 6 Chase banks
- Music, auto or manually triggered chase sequences
- Speed control from 0.1 second to 10 minutes
- MIDI connection (MIDI IN) to run the unit synchronous with your MIDI unit or compatible software
- Blackout button
- File dump allows data to be sent or received between two units
- Built-in microphone or LINE IN RCA jack socket for accurate audio triggering
- LED gooseneck lamp provided
- DMX polarity switch at the rear
- Power failure memory
- Power supply: 9Vdc, 2A
- Dimensions: 482 x 190 x 90mm
- Weight: 3.0kg
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.472