Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No160.447UK
Order Code3403577
Also Known As160.447UK, GTIN UPC EAN: 5015972086308
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No160.447UK
Order Code3403577
Also Known As160.447UK, GTIN UPC EAN: 5015972086308
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A compact 900W low-level fog machine that uses standard smoke fluid which runs over a tray of ice to produce a heavy low level fog that creeps along the floor. The perfect tool to create an atmosphere in theatres, on a stage, in a film or a display at exhibitions. You can control the output and the time delay from the provided hand held controller.
- Fog output: 4000 cu.ft (113m³ / min)
- Full ice reservoir lasts 3 hours (12 hours standby)
- Fluid level sensor
- Built-in fan for quick dispersion
- Easy to drain ice compartment
- Supplied with timer remote control
- Dimensions: 450x310x260mm
- Weight: 7.5kg
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.28