Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No160.458UK
Order Code3401107
Also Known As160.458UK, GTIN UPC EAN: 5015972120521
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No160.458UK
Order Code3401107
Also Known As160.458UK, GTIN UPC EAN: 5015972120521
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
This mini effects unit produces both a fog and haze. The flow rate and internal rotary fan can be adjusted to produce either thick fog effects or light haze depending on your requirements. Supplied with a handheld timer remote control, making it suitable for a wide variety of applications such as nightclubs, laser shows, mobile DJs and theatres.
- Anti-jamming pipe technology
- Microcomputer keeps the temperature high
- Removable tank for easy maintenance
- Robust metal housing
- Timer remote control included
- High grade haze fluid should be used with this machine
- Power: 700W
- Haze output: 6,000 cu.ft (170m³) per minute (approx.)
- Heat-up time: 5-8mins
- Tank capacity: 2.5L
- Remote lead length: 5m
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions: 400x215x210mm
- Weight: 5.3kg
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.875