Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No160.463UK
Order Code3401109
Also Known AsGTIN UPC EAN: 5015972141472
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No160.463UK
Order Code3401109
Also Known AsGTIN UPC EAN: 5015972141472
Product Range-
Plug Type-
Product Overview
This fog machine has the option of being controlled by either wired or wireless remote control. It has a patented coating inside the pipework which helps to avoid jams caused by residue build-up and an auto cut-off circuit protects the machine when fluid level is too low. Digital temperature control system maintains a high operating temperature for shorter re-heat times, delivering a high volume of fog output with reliable and efficient flow from a relatively compact and discreet housing.
- Supplied with wired and RF remote controls
- 10,000 cu. ft (283m³) per minute (approx.)
- Illuminated tank to show when ready
- Removable tank for easy maintenance
- Heater: 900W
- Reheat time: 4 mins
- Tack capacity: 1.3L
- Dimensions: 235x180x111mm
- Weight: 4.05kg
Technical Specifications
Product Range
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.36