Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX SOUND
Manufacturer Part NoWDMX-2
Order Code3403586
Also Known AsGTIN UPC EAN: 5015972142066
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX SOUND
Manufacturer Part NoWDMX-2
Order Code3403586
Also Known AsGTIN UPC EAN: 5015972142066
Product Range-
Product Overview
A combined transmitter/ receiver for operating lighting fixtures wirelessly from a DMX controller or console.
- 2.4GHz Carrier band
- Easy ID setup with LED indicator
- IEC mains powered
- Wireless range: Up to 200m (line of sight)
- One transmitter can send to many receivers
- 3-Pin XLR DMX In/Out
- Wireless Frequency: 2.400-2.525GHz
- Power Supply: 240Vac 50Hz
- Dimensions (WxHxD): 138x46x155mm
- Weight: 400g
Notes
Note: 2 Units required for a DMX wireless transmitter/receiver system
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1