Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoGOBO STARWASH
Order Code3403647
Product RangeBEAMZ LED Effects
Also Known As151.606UK, GTIN UPC EAN: 5015972192740
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX
Manufacturer Part NoGOBO STARWASH
Order Code3403647
Product RangeBEAMZ LED Effects
Also Known As151.606UK, GTIN UPC EAN: 5015972192740
Product RangeBEAMZ LED Effects
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
3-in-1 light effect with 5 moving colour gobos, 5 LED colour washes and 2-colour multi-point laser. Can be operated by auto sequence or sound activation. Laser can be deactivated by a safety key switch on the rear panel and modes and sound activation are selected by push buttons.
- Internal auto and sound-activated program
- Multiple light effects in a single fixture
- Supplied with IR remote control
Applications
DJ, Education, Domestic, LED Lighting, Lighting, Live Events, Public
Technical Specifications
Product Range
BEAMZ LED Effects
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4