Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoLM41
Order Code3403636
Product RangeQTX Line Audio Mixers
Also Known As170.204UK, GTIN UPC EAN: 5015972185377
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX
Manufacturer Part NoLM41
Order Code3403636
Product RangeQTX Line Audio Mixers
Also Known As170.204UK, GTIN UPC EAN: 5015972185377
Product RangeQTX Line Audio Mixers
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
Compact mono audio mixer with 4x high impedance mono inputs, suitable for auxiliary line level or instruments, mixing to a single master output. On-board there are separate level controls for each jack input and the master output. It is powered by either a 9V PP3 battery or optional 12V DC mains adaptor.
- 4 Channel mono mini audio mixer
- Designed for use with mono jack line level inputs & instruments
- Can be used to expand an existing mixer inputs
- Separate level controls for each input channel
- Master output level control
- Inputs: 4x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (HxWxD): 64x150x108mm
- Weight: 533g
Applications
Audio, Music, Hobby & Education
Contents
Mini Line/instrument mixer, 9V PP3 battery.
Technical Specifications
Product Range
QTX Line Audio Mixers
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678