Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM ATMEL
Manufacturer Part NoQT100A-ISG
Order Code1608963
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerQUANTUM ATMEL
Manufacturer Part NoQT100A-ISG
Order Code1608963
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2V
Sensor Case StyleWSON
Supply Voltage Max5.5V
Sensor Case / PackageWSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Channels
1Channels
Sensor Case Style
WSON
Sensor Case / Package
WSON
Operating Temperature Min
-40°C
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004