Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAACO
Manufacturer Part No100618
Order Code1674891
Technical Datasheet
ESD Storage Type-
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial12.4"
External Width - Metric315mm
External Depth - Imperial8.66"
External Depth - Metric220mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16A8-1 is a 6-drawer ESD-safe strong sturdy Large Insert Box manufactured from electro-galvanised steel. The cabinet has six large drawers, when this is lined with conductive foam it makes excellent storage for a wide range of device shapes and sizes. One pack will fill one drawer and the inserts can be mixed and matched as desired. It is supplied with an earthing lead and incorporating a 1MΩ resistor.
Applications
Industrial
Contents
16x Insert boxes.
Technical Specifications
ESD Storage Type
-
External Height - Metric
47mm
External Width - Metric
315mm
External Depth - Metric
220mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
1.85"
External Width - Imperial
12.4"
External Depth - Imperial
8.66"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429